Rectron BAT54-T technical specifications.
| Package/Case | SOT-23 |
| Max Power Dissipation | 230mW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron BAT54-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
