Rectron BR2505 technical specifications.
| Height | 11.5mm |
| Length | 30mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Rectron BR2505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.