Rectron BZM55C12 technical specifications.
| Package Family Name | MicroMELF |
| Package/Case | MicroMELF |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2(Max) |
| Package Diameter (mm) | 1.25(Max) |
| Package Material | Glass |
| Mounting | Surface Mount |
| Configuration | Single |
| Nominal Zener Voltage | 12.05V |
| Maximum Zener Impedance | 20Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 500mW |
| Maximum Reverse Leakage Current | 0.1uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 3FJ41 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rectron BZM55C12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.