
The Rectron BZM55C3V3 is a single zener diode with a nominal voltage of 3.3V and a tolerance of 6%. It has a maximum zener impedance of 90 and a maximum reverse leakage current of 2uA. The diode is packaged in a MicroMELF package with a maximum length of 2mm and a maximum diameter of 1.25mm. It is designed for surface mount applications and operates over a temperature range of -65 to 175 degrees Celsius.
Rectron BZM55C3V3 technical specifications.
| Package Family Name | MicroMELF |
| Package/Case | MicroMELF |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2(Max) |
| Package Diameter (mm) | 1.25(Max) |
| Package Material | Glass |
| Mounting | Surface Mount |
| Configuration | Single |
| Nominal Zener Voltage | 3.3V |
| Maximum Zener Impedance | 90Ohm |
| Zener Voltage Tolerance | 6% |
| Maximum Power Dissipation | 500mW |
| Maximum Reverse Leakage Current | 2uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 3FJ41 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Rectron BZM55C3V3 to view detailed technical specifications.
No datasheet is available for this part.