
The Rectron BZX55C24 is a Zener diode with a Zener voltage of 24V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 80R. The diode is packaged in a DO-35 package and is RoHS compliant. It operates over a temperature range of -65°C to 175°C.
Rectron BZX55C24 technical specifications.
| Package/Case | DO-35 |
| Impedance | 80R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 16mA |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Rectron BZX55C24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
