Rectron BZX55C36 technical specifications.
| Package/Case | DO-35 |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 36V |
| Voltage Tolerance | 5% |
| Zener Current | 11mA |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Rectron BZX55C36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.