The Rectron BZX55C6V8 is a single zener diode with a DC rated voltage of 6.8V and a voltage tolerance of 5%. It has a power dissipation of 500mW and is packaged in a DO-35 case. The diode is lead free and RoHS compliant, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Rectron BZX55C6V8 technical specifications.
| Package/Case | DO-35 |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 5% |
| Zener Current | 58mA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Rectron BZX55C6V8 to view detailed technical specifications.
No datasheet is available for this part.