Rectron BZX85C30-T technical specifications.
| Package/Case | DO-41 |
| Impedance | 500mR |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6.6% |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Rectron BZX85C30-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.