Rectron CMBT5401 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | -160V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | -150V |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 300MHz |
| Max Collector Current | -600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron CMBT5401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.