The Rectron CZMA10V is a 3-pin dual silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 300mW. It features unidirectional polarity and a silicon diode element material. The CZMA10V is packaged in a 3-pin R-PDSO-G3 package type.
Rectron CZMA10V technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron CZMA10V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.