Diode Rectifier Bridge Single 400V 1A 4-Pin SMD
Checking distributor stock and pricing after the page loads.
| Height | 3.4mm |
| Length | 8.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Width | 6.5mm |
| RoHS | Not Compliant |