The DB104S-T bridge rectifier is a surface-mount device with a package quantity of 1000 per reel. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 40A. The device is RoHS compliant and packaged in a tape and reel format. The DB104S-T measures 3.4mm in height, 6.5mm in width, and 8.8mm in length.
Rectron DB104S-T technical specifications.
| Height | 3.4mm |
| Length | 8.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rectron DB104S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.