The DB105S-T bridge rectifier is a RoHS compliant device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It measures 3.4mm in height, 8.8mm in length, and 6.5mm in width. The device features a maximum reverse leakage current of 5uA and a maximum surge current of 40A. Available in a package quantity of 1000, the DB105S-T is supplied on tape and reel.
Rectron DB105S-T technical specifications.
| Height | 3.4mm |
| Length | 8.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rectron DB105S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.