Rectron DB151C technical specifications.
| Height | 3.4mm |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rectron DB151C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.