Rectron DB3SEL technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 125°C |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | DB3 |
| Weight | 0.004833oz |
| RoHS | Compliant |
Download the complete datasheet for Rectron DB3SEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.