Rectron DL4728A-T technical specifications.
| Impedance | 10R |
| Max Reverse Leakage Current | 100uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 276mA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Rectron DL4728A-T to view detailed technical specifications.
No datasheet is available for this part.