Rectron DL4733A-T technical specifications.
| Impedance | 7R |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 178mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Rectron DL4733A-T to view detailed technical specifications.
No datasheet is available for this part.