Rectron DL4749A-T technical specifications.
| Impedance | 40R |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 30mA |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Rectron DL4749A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.