Rectron DL4764A-B technical specifications.
| Impedance | 8R |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 83mA |
| Zener Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rectron DL4764A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.