Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
RECTRON

FM280-W

Datasheet
Schottky Diodes & Rectifiers 2A 80V Schottky
Rectron

FM280-W

Schottky Diodes & Rectifiers 2A 80V Schottky

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. General Purpose Rectifiers

PackageDO-214AA
Quick Jump:

Technical Specifications

Rectron FM280-W technical specifications.

General

Package/Case
DO-214AA
Max Operating Temperature
150°C
Min Operating Temperature
-65°C
Max Reverse Leakage Current
1mA
Max Surge Current
50A
Package Quantity
3000
Packaging
Tape and Reel
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Rectron FM280-W Datasheet

Download the complete datasheet for Rectron FM280-W to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com