The Rectron FM4760W is a unidirectional zener diode with a maximum operating temperature of 150°C. It features a DO-214AC package and a maximum power dissipation of 1W. The diode element is made of silicon and has a terminal position of dual. The device is suitable for use in high-temperature applications.
Rectron FM4760W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rectron FM4760W to view detailed technical specifications.
No datasheet is available for this part.