The FR101G-T is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse current of 5uA and a maximum surge current of 30A. The diode is packaged in a DO-41 case and is available in quantities of 5000. The FR101G-T is RoHS compliant and suitable for use in a variety of applications.
Rectron FR101G-T technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron FR101G-T to view detailed technical specifications.
No datasheet is available for this part.
