Rectron FR156B technical specifications.
| Package/Case | DO-15 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 60A |
| Package Quantity | 500 |
| Packaging | Box |
| Reverse Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Rectron FR156B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.