
The FR157G-B is a 1kV general purpose rectifier diode with a maximum reverse current of 5uA and maximum surge current of 60A. It operates over a temperature range of -55°C to 150°C. The diode is packaged in a DO-15 package and is available in quantities of 500 in bulk packaging. The FR157G-B is RoHS compliant.
Rectron FR157G-B technical specifications.
| Package/Case | DO-15 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 60A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron FR157G-B to view detailed technical specifications.
No datasheet is available for this part.
