
The FR157P-T is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is packaged in a DO-15 case and is available in quantities of 4000 per reel. The device has a maximum reverse voltage of 1kV and a maximum surge current of 60A. It is RoHS compliant and features a low maximum reverse current of 5uA.
Rectron FR157P-T technical specifications.
| Package/Case | DO-15 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 60A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron FR157P-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
