
The FR205G-T is a general purpose rectifier from Rectron, packaged in a DO-15 case. It operates over a temperature range of -55°C to 150°C and features a maximum reverse voltage of 600V. The device has a maximum reverse current of 5uA and a maximum surge current of 70A. The FR205G-T is available in quantities of 4000 per reel, packaged in tape and reel format. This product is RoHS compliant.
Rectron FR205G-T technical specifications.
| Package/Case | DO-15 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 70A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron FR205G-T to view detailed technical specifications.
No datasheet is available for this part.