
The FR302G-B from Rectron is a general purpose rectifier with a maximum reverse voltage of 100V and a maximum operating temperature of 150°C. It is packaged in a DO-201AD package and is available in bulk quantities. The device is RoHS compliant and has a maximum reverse current of 5uA. It can handle a maximum surge current of 125A.
Rectron FR302G-B technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 125A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron FR302G-B to view detailed technical specifications.
No datasheet is available for this part.
