
The FR302G-T is a 100V general purpose rectifier from Rectron, packaged in the DO-201AD case. It operates over a temperature range of -55°C to 150°C and features a maximum reverse current of 5uA. This device is available in quantities of 1200 per reel and is compliant with RoHS regulations.
Rectron FR302G-T technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 125A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron FR302G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
