
The FR303G-T is a general purpose rectifier from Rectron with a DO-201AD package and a maximum operating temperature range of -55°C to 150°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 5uA. The device can handle a maximum surge current of 125A. The FR303G-T is packaged in tape and reel with 1200 units per package and is RoHS compliant.
Rectron FR303G-T technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 125A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron FR303G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.