The FR304G is a single-element general purpose rectifier from Rectron, packaged in a DO-201AD case. It operates over a temperature range of -55°C to 150°C and features a maximum reverse voltage of 400V. The device is RoHS compliant and available in tape and reel packaging with a quantity of 500 per reel. The FR304G has a maximum surge current of 125A and a maximum reverse current of 5uA.
Rectron FR304G technical specifications.
| Package/Case | DO-201AD |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 125A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron FR304G to view detailed technical specifications.
No datasheet is available for this part.