Rectron FR304G-T technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Height | 5.6mm |
| Length | 9.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 125A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| Reverse Voltage (DC) | 400V |
| RoHS Compliant | Yes |
| Series | FR30 |
| Termination | Through Hole |
| Weight | 0.038801oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rectron FR304G-T to view detailed technical specifications.
No datasheet is available for this part.