The FR306-B from Rectron is a general purpose rectifier with a maximum reverse voltage of 800V and a maximum operating temperature of 150°C. It is packaged in a DO-201AD plastic package and is RoHS compliant. The device has a maximum reverse current of 10uA and a maximum surge current of 200A. It is suitable for use in high-temperature applications.
Rectron FR306-B technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 200A |
| Package Quantity | 500 |
| Packaging | Box |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron FR306-B to view detailed technical specifications.
No datasheet is available for this part.