
The FR607-T is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 150°C. It features a maximum reverse voltage of 1kV and a maximum surge current of 300A. The diode is packaged in a 2-pin plastic package and is available in quantities of 500. The FR607-T is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron FR607-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 300A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron FR607-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.