Rectron FRS204L technical specifications.
| Height | 14.4mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Package Quantity | 400 |
| RoHS Compliant | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rectron FRS204L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.