Rectron FSM102 technical specifications.
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 12mm |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Rectron FSM102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.