The Rectron FSM104-W is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a reverse voltage of 400V and a maximum surge current of 30A. The diode is packaged in a MELF-2 package and is available in quantities of 5000 on tape and reel. The Rectron FSM104-W is not RoHS compliant.
Rectron FSM104-W technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 2mA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rectron FSM104-W to view detailed technical specifications.
No datasheet is available for this part.