Rectron HER154-T technical specifications.
| Package/Case | DO-15 |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Rectron HER154-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.