
The HER205G-T is a general purpose rectifier diode with a maximum reverse voltage of 400V and a maximum reverse current of 5uA. It operates over a temperature range of -55°C to 150°C and is available in a DO-15 package. The diode is RoHS compliant and packaged in tape and reel quantities of 4000. It can handle a maximum surge current of 60A.
Rectron HER205G-T technical specifications.
| Package/Case | DO-15 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 60A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron HER205G-T to view detailed technical specifications.
No datasheet is available for this part.