Rectron HER3003A technical specifications.
| Package/Case | TO-247 |
| Max Surge Current | 300A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reverse Voltage | 140V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron HER3003A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.