Rectron HER305-B technical specifications.
| Package/Case | DO-201AD |
| Max Reverse Current | 5uA |
| Max Surge Current | 200A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron HER305-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.