Rectron HER305-T technical specifications.
| Package/Case | DO-201AD |
| Max Reverse Current | 5uA |
| Max Surge Current | 200A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron HER305-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.