
The HER308G-T is a 1kV general purpose rectifier from Rectron, packaged in a DO-201AD plastic package. It operates over a temperature range of -55°C to 150°C and has a maximum reverse current of 10uA. The device is RoHS compliant and available in quantities of 1200 per tape and reel. It can handle a maximum surge current of 150A.
Rectron HER308G-T technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 150A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron HER308G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
