Rectron HER603-T technical specifications.
| Capacitance | 100pF |
| Package/Case | R |
| Current Rating | 6A |
| Lead Free | Exempt |
| Output Current | 6A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Rectron HER603-T to view detailed technical specifications.
No datasheet is available for this part.