Rectron HVP5 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reverse Voltage | 5kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron HVP5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.