This bridge rectifier diode offers a maximum operating temperature of 150°C and a minimum of -55°C. Featuring four SILICON diode elements and four terminals in a single position, it provides a repetitive peak reverse voltage of 1000V and a minimum breakdown voltage of 1000V.
Rectron KBP210G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron KBP210G to view detailed technical specifications.
No datasheet is available for this part.