The Rectron MMSZ5242B is a silicon zener diode with a maximum power dissipation of 0.5W. It has a unidirectional polarity and is available in a 2-pin R-PDSO-F2 package. The diode operates within a temperature range of -65°C to 150°C. It features a dual terminal position and is constructed from a single silicon diode element.
Rectron MMSZ5242B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron MMSZ5242B to view detailed technical specifications.
No datasheet is available for this part.