
Switching diode with a 600V peak reverse repetitive voltage and 2A maximum continuous forward current. Features a 1.35V peak forward voltage and 50ns peak reverse recovery time. Housed in a 2-pin DO-15 axial lead plastic package, suitable for through-hole mounting. Operates across a temperature range of -55°C to 150°C.
Rectron MUR260 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AC |
| Package/Case | DO-15 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.6(Max) |
| Seated Plane Height (mm) | 3.6(Max) |
| Package Diameter (mm) | 3.6(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-204AC |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 2@Ta=55CA |
| Peak Non-Repetitive Surge Current | 35A |
| Peak Forward Voltage | 1.35V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 50ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 3FJ41 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Rectron MUR260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.