
Switching rectifier diode featuring a 400V peak reverse repetitive voltage and 1A maximum continuous forward current. This single, general-purpose rectifier offers a fast 50ns peak reverse recovery time and a 1.25V peak forward voltage. Packaged in a 2-pin SMA (DO-214AC) surface-mount plastic case with J-lead configuration, it operates from -55°C to 150°C.
Rectron MURS140A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AC |
| Package/Case | SMA |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Width (mm) | 2.79(Max) |
| Package Height (mm) | 2.11(Max) |
| Seated Plane Height (mm) | 2.31(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AC |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 1@Ta=55CA |
| Peak Non-Repetitive Surge Current | 35A |
| Peak Forward Voltage | 1.25V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 50ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 3FJ41 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rectron MURS140A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.