
The P4KE110A-T is a unidirectional transient voltage suppressor from Rectron, packaged in a DO-41 case. It can handle peak pulse power of up to 400W and has a clamping voltage of 152V. Operating temperature range is between -55°C and 150°C. The device is RoHS compliant and available in quantities of 50,000 per reel.
Rectron P4KE110A-T technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 152V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 94V |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | P4KE |
| RoHS | Compliant |
Download the complete datasheet for Rectron P4KE110A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.