The P4KE120CA-T is a bidirectional transient voltage suppressor with a clamping voltage of 165V and a peak pulse power of 400W. It operates over a temperature range of -55°C to 150°C and is available in a DO-41 package. The device is RoHS compliant and suitable for use in applications where high surge currents are present.
Rectron P4KE120CA-T technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 165V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 102V |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | P4KE |
| RoHS | Compliant |
Download the complete datasheet for Rectron P4KE120CA-T to view detailed technical specifications.
No datasheet is available for this part.